
AMS 5812-0001-D | |
|---|---|
DigiKey Part Number | 5289-AMS5812-0001-D-ND |
Manufacturer | |
Manufacturer Product Number | AMS 5812-0001-D |
Description | Sensor 0.15PSI DIP08 4.5V/I2C |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI (1.03kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 15 b 8-DIP (0.600", 15.24mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Microelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | 0.15PSI (1.03kPa) | |
Output Type | I2C | |
Output | 15 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75 ~ 5.25V | |
Port Size | Male - 0.13" (3.18mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 3PSI (20.68kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.600", 15.24mm), Top Port | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,50000 € | 35,50 € |
| 10 | 31,15400 € | 311,54 € |
| 31 | 28,18452 € | 873,72 € |
| 100 | 22,67680 € | 2 267,68 € |
| Unit Price without VAT: | 35,50000 € |
|---|---|
| Unit Price with VAT: | 42,60000 € |




