
TMCM-1640 | |
|---|---|
DigiKey Part Number | 175-TMCM-1640-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1640 |
Description | BRUSHLESS DRIVE 5A 12-28.5V LOAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Brushless 24VDC Supply 5A 12 ~ 28.5V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 12 ~ 28.5V | |
Current - Output | 5A | |
Voltage - Supply | 24VDC | |
Interface | RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,91000 € | 155,91 € |
| Unit Price without VAT: | 155,91000 € |
|---|---|
| Unit Price with VAT: | 187,09200 € |











