


TMC4361A-BOB | |
|---|---|
DigiKey Part Number | 505-TMC4361A-BOB-ND |
Manufacturer | |
Manufacturer Product Number | TMC4361A-BOB |
Description | EVAL BOARD FOR TMC4361A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC4361A - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC4361A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 € | 23,36 € |
| Unit Price without VAT: | 23,36000 € |
|---|---|
| Unit Price with VAT: | 28,03200 € |












