



TMC2224-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC2224-LA-TTR-ND - Tape & Reel (TR) 175-TMC2224-LA-TCT-ND - Cut Tape (CT) 175-TMC2224-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2224-LA-T |
Description | IC MTR DRV BIPOLAR 5.5-36V 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2224-LA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 36V | |
Voltage - Load | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,14100 € | 31,41 € |
| 25 | 2,89400 € | 72,35 € |
| 100 | 2,62190 € | 262,19 € |
| 250 | 2,49668 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,23124 € | 13 387,44 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,95600 € |



