
TMC2130-TA | |
|---|---|
DigiKey Part Number | 505-TMC2130-TA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2130-TA |
Description | STEPPER MOTOR DRIVER IC, SPI, ST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2130-TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 5.5V ~ 46V | |
Voltage - Load | 5.5V ~ 46V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 4,98400 € | 49,84 € |
| 25 | 4,61680 € | 115,42 € |
| 100 | 4,21240 € | 421,24 € |
| 250 | 4,01984 € | 1 004,96 € |
| 500 | 3,90374 € | 1 951,87 € |
| 1 000 | 3,80819 € | 3 808,19 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,74000 € |






