
SSM4567ACBZ-RL | |
|---|---|
DigiKey Part Number | SSM4567ACBZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM4567ACBZ-RL |
Description | IC AMP CLSS D MONO 3.17W 19WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 19-WLCSP (1.74x2.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.17W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 19-WLCSP (1.74x2.1) | |
Package / Case | 19-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74593 € | 17 459,30 € |
| Unit Price without VAT: | 1,74593 € |
|---|---|
| Unit Price with VAT: | 2,09512 € |

