
SSM2603CPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-SSM2603CPZ-REEL7TR-ND - Tape & Reel (TR) 505-SSM2603CPZ-REEL7CT-ND - Cut Tape (CT) 505-SSM2603CPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2603CPZ-REEL7 |
Description | IC CODEC AUDIO LOW POWER 28LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b 28-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2603CPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | - | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 3.6V | |
Voltage - Supply, Digital | 1.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 5,90900 € | 59,09 € |
| 25 | 5,48600 € | 137,15 € |
| 100 | 5,07140 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,49995 € | 6 749,93 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,13200 € |




