

SSM2211SZ-REEL | |
|---|---|
DigiKey Part Number | SSM2211SZ-REELTR-ND - Tape & Reel (TR) SSM2211SZ-REELCT-ND - Cut Tape (CT) SSM2211SZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2211SZ-REEL |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2211SZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,17880 € | 29,47 € |
| 100 | 1,05280 € | 105,28 € |
| 250 | 0,99268 € | 248,17 € |
| 500 | 0,98826 € | 494,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,92200 € | 2 305,00 € |
| 5 000 | 0,90246 € | 4 512,30 € |
| 7 500 | 0,89267 € | 6 695,02 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |


