Audio Volume Control 6 Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2160SZ-REEL

DigiKey Part Number
SSM2160SZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2160SZ-REEL
Description
IC VOLUME CONTROL 24SOIC
Customer Reference
Detailed Description
Audio Volume Control 6 Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2160SZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Volume Control
Applications
Audio Systems
Number of Channels
6
Interface
Serial
Voltage - Supply
10V ~ 20V, ±5V ~ 10V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
-127dB, +31dB
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types