


SCP-ADP7142-EVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-ADP7142-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-ADP7142-EVALZ |
Description | EVAL BOARD FOR ADP7142 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP7142 SCP 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 39.58V | |
Current - Output | 200mA | |
Voltage - Input | 2.7V ~ 40V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | ADP7142 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,55000 € | 51,55 € |
| Unit Price without VAT: | 51,55000 € |
|---|---|
| Unit Price with VAT: | 61,86000 € |

