Buffer Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP279GRUZ-REEL

DigiKey Part Number
OP279GRUZ-REELTR-ND - Tape & Reel (TR)
OP279GRUZ-REELCT-ND - Cut Tape (CT)
OP279GRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP279GRUZ-REEL
Description
IC BUFFER 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OP279GRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
4 mV
Current - Supply
-
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,23000 €6,23 €
104,81000 €48,10 €
254,45520 €111,38 €
1004,07010 €407,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,68420 €9 210,50 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,47600 €