
MAX1574ETB+T | |
|---|---|
DigiKey Part Number | MAX1574ETB+TTR-ND - Tape & Reel (TR) MAX1574ETB+TCT-ND - Cut Tape (CT) MAX1574ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1574ETB+T |
Description | IC LED DRV RGLT MULT-STEP 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 60mA 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1574ETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | 1MHz | |
Dimming | Multi-Step | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83700 € | 38,37 € |
| 25 | 3,54320 € | 88,58 € |
| 100 | 3,22010 € | 322,01 € |
| 250 | 3,09484 € | 773,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,81617 € | 7 040,43 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,01200 € |

