LTM2882CY-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 20,87000 €
Datasheet
RS232 Digital Isolator 2500Vrms 4 Channel 1Mbps 30kV/µs CMTI 32-BBGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS232 Digital Isolator 2500Vrms 4 Channel 1Mbps 30kV/µs CMTI 32-BBGA Module
Power µModule® Solutions
Power µModule® Solutions

LTM2882CY-5

DigiKey Part Number
LTM2882CY-5-ND
Manufacturer
Manufacturer Product Number
LTM2882CY-5
Description
DGTL ISO 2.5KV 4CH RS232 32-BBGA
Customer Reference
Detailed Description
RS232 Digital Isolator 2500Vrms 4 Channel 1Mbps 30kV/µs CMTI 32-BBGA Module
Datasheet
 Datasheet
EDA/CAD Models
LTM2882CY-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Technology
Capacitive Coupling
Type
RS232
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
60ns, 60ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-BGA (15x11.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes