MFR Recommended



LTKA01CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LTKA01CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTKA01CN8#PBF |
Description | IC THERMOCOUPLE AMPLIFIER 8-DIP |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Voltage Input Thermocouple Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTKA01CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Conditioner | |
Input Type | Voltage | |
Output Type | Thermocouple | |
Current - Supply | 800 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


