
CR0603-FX-68R0ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-68R0ELFTR-ND - Tape & Reel (TR) CR0603-FX-68R0ELFCT-ND - Cut Tape (CT) CR0603-FX-68R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-68R0ELF |
Description | RES SMD 68 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-68R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00596 € | 1,49 € |
| 500 | 0,00492 € | 2,46 € |
| 1 000 | 0,00412 € | 4,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00200 € | 10,00 € |
| 10 000 | 0,00190 € | 19,00 € |
| 15 000 | 0,00189 € | 28,35 € |
| 25 000 | 0,00187 € | 46,75 € |
| 35 000 | 0,00186 € | 65,10 € |
| 50 000 | 0,00185 € | 92,50 € |
| 60 000 | 0,00185 € | 111,00 € |
| 120 000 | 0,00171 € | 205,20 € |
| 125 000 | 0,00170 € | 212,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

