


LTC7545AKN#PBF | |
|---|---|
DigiKey Part Number | LTC7545AKN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7545AKN#PBF |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545AKN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V, 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 18 | 7,85167 € | 141,33 € |
| 36 | 7,47889 € | 269,24 € |
| 108 | 7,01843 € | 757,99 € |
| 252 | 6,74869 € | 1 700,67 € |
| 504 | 6,57109 € | 3 311,83 € |
| 1 008 | 6,42491 € | 6 476,31 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,58800 € |

