LTC7106IDDB-1#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 440
Unit Price: 4,01000 €
Datasheet
7 Bit Digital to Analog Converter 1 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Bit Digital to Analog Converter 1 10-DFN (3x2)
High Speed Converters by Analog Devices

LTC7106IDDB-1#TRPBF

DigiKey Part Number
LTC7106IDDB-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7106IDDB-1#TRPBF
Description
IC DAC 7BIT 10-DFN
Customer Reference
Detailed Description
7 Bit Digital to Analog Converter 1 10-DFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
7
Number of D/A Converters
1
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
PMBus/I2C
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1, ±0.3
Architecture
Current Source
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types