
LTC6905HS5-80#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6905HS5-80#TRMPBFTR-ND - Tape & Reel (TR) LTC6905HS5-80#TRMPBFCT-ND - Cut Tape (CT) LTC6905HS5-80#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905HS5-80#TRMPBF |
Description | IC OSC SILICON 80MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 80MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905HS5-80#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 80MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,44500 € | 44,45 € |
| 25 | 4,11120 € | 102,78 € |
| 100 | 3,74360 € | 374,36 € |
| 250 | 3,56848 € | 892,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,46292 € | 1 731,46 € |
| 1 000 | 3,37600 € | 3 376,00 € |
| 1 500 | 3,33250 € | 4 998,75 € |
| 2 500 | 3,28428 € | 8 210,70 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,93600 € |

