
LTC6752MPS5#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC6752MPS5#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC6752MPS5#TRMPBFCT-ND - Cut Tape (CT) 161-LTC6752MPS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752MPS5#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752MPS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 3.5V | |
Voltage - Input Offset (Max) | 5.5mV @ 3.3V | |
Current - Input Bias (Max) | 1.5µA @ 3.3V | |
Current - Output (Typ) | 70mA | |
Current - Quiescent (Max) | 5.8mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 73dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 4.7mV | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 10 | 9,00500 € | 90,05 € |
| 25 | 8,39880 € | 209,97 € |
| 100 | 7,94510 € | 794,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,44094 € | 3 720,47 € |
| 1 000 | 7,27882 € | 7 278,82 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,71600 € |










