Comparator Standard (General Purpose) CMOS TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS TSOT-23-5

LTC6752IS5#TRMPBF

DigiKey Part Number
505-LTC6752IS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6752IS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6752IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6752IS5#TRMPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6752IS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS
Voltage - Supply, Single/Dual (±)
2.45V ~ 3.5V
Voltage - Input Offset (Max)
5.5mV @ 3.3V
Current - Input Bias (Max)
1.5µA @ 3.3V
Current - Output (Typ)
70mA
Current - Quiescent (Max)
5.8mA
CMRR, PSRR (Typ)
70dB CMRR, 73dB PSRR
Propagation Delay (Max)
5ns
Hysteresis
4.7mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,60900 €36,09 €
253,33120 €83,28 €
1003,02540 €302,54 €
2502,98896 €747,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,79176 €1 395,88 €
1 0002,71944 €2 719,44 €
1 5002,68322 €4 024,83 €
2 5002,64309 €6 607,72 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,66400 €