Parametric Equivalent


LTC6752HUD-3#TRPBF | |
|---|---|
DigiKey Part Number | LTC6752HUD-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6752HUD-3#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HUD-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 5.25V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 2.65mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5.3ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,07168 € | 7 679,20 € |
| Unit Price without VAT: | 3,07168 € |
|---|---|
| Unit Price with VAT: | 3,68602 € |


