LTC6752HMS8-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 643
Unit Price: 5,41000 €
Datasheet
Comparator Standard (General Purpose) CMOS 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS 8-MSOP

LTC6752HMS8-2#TRPBF

DigiKey Part Number
505-LTC6752HMS8-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6752HMS8-2#TRPBF
Description
IC COMPARATOR 1 GEN PUR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6752HMS8-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS
Voltage - Supply, Single/Dual (±)
2.45V ~ 5.25V
Voltage - Input Offset (Max)
5.5mV @ 5V
Current - Input Bias (Max)
1.6µA @ 5V
Current - Output (Typ)
19mA @ 5V
Current - Quiescent (Max)
2.65mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
5.3ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,07168 €7 679,20 €
Manufacturers Standard Package
Unit Price without VAT:3,07168 €
Unit Price with VAT:3,68602 €