
RSCX13345R5F13013U | |
---|---|
DigiKey Part Number | 604-RSCX13345R5F13013U-ND |
Manufacturer | |
Manufacturer Product Number | RSCX13345R5F13013U |
Description | CAP 330MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,50000 € | 1,50 € |
10 | 1,00400 € | 10,04 € |
50 | 0,80680 € | 40,34 € |
200 | 0,69570 € | 139,14 € |
600 | 0,63375 € | 380,25 € |
1 000 | 0,61084 € | 610,84 € |
2 600 | 0,57589 € | 1 497,31 € |
5 000 | 0,55684 € | 2 784,20 € |
Unit Price without VAT: | 1,50000 € |
---|---|
Unit Price with VAT: | 1,80000 € |