Current Sense Amplifier 2 Circuit Rail-to-Rail 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6115IMS#TRPBF

DigiKey Part Number
LTC6115IMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6115IMS#TRPBF
Description
IC CURR SENSE 2 CIRCUIT 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6115IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
530 kHz
-3db Bandwidth
200 kHz
Current - Input Bias
85 nA
Voltage - Input Offset
85 µV
Current - Supply
400µA (x2 Channels)
Current - Output / Channel
27 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,50876 €6 271,90 €
Manufacturers Standard Package
Unit Price without VAT:2,50876 €
Unit Price with VAT:3,01051 €