Direct

LTC6115HMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC6115HMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6115HMS#TRPBF |
Description | IC CURR SENSE 2 CIRCUIT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6115HMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 530 kHz | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 85 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06482 € | 7 662,05 € |
| Unit Price without VAT: | 3,06482 € |
|---|---|
| Unit Price with VAT: | 3,67778 € |



