RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 10GHz -57dBm ~ 2dBm ±0.5dB 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5582IDD#TRPBF

DigiKey Part Number
LTC5582IDD#TRPBFTR-ND - Tape & Reel (TR)
LTC5582IDD#TRPBFCT-ND - Cut Tape (CT)
LTC5582IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5582IDD#TRPBF
Description
IC RF DETECT 40MHZ-10GHZ 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 10GHz -57dBm ~ 2dBm ±0.5dB 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5582IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
40MHz ~ 10GHz
RF Type
CDMA, LTE, W-CDMA, WiMAX
Input Range
-57dBm ~ 2dBm
Accuracy
±0.5dB
Voltage - Supply
3.1V ~ 3.5V
Current - Supply
41.6 mA
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 €16,21 €
1012,91100 €129,11 €
2512,08720 €302,18 €
10011,63980 €1 163,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,25100 €25 627,50 €
Manufacturers Standard Package
Unit Price without VAT:16,21000 €
Unit Price with VAT:19,45200 €