Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4366CDDB-1#TRPBF

DigiKey Part Number
505-LTC4366CDDB-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4366CDDB-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC4366CDDB-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4366CDDB-1#TRPBF
Description
IC SURGE STOPPER HV 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4366CDDB-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Voltage - Working
9V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,27000 €7,27 €
105,63800 €56,38 €
255,23080 €130,77 €
1004,81920 €481,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,22303 €10 557,57 €
Manufacturers Standard Package
Unit Price without VAT:7,27000 €
Unit Price with VAT:8,72400 €