8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP

LTC4252-2CMS8#PBF

DigiKey Part Number
505-LTC4252-2CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4252-2CMS8#PBF
Description
IC HOT SWAP CTRLR -48V 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4252-2CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-48V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2002,80880 €561,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,80880 €
Unit Price with VAT:3,37056 €