



LTC4251BCS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4251BCS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4251BCS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4251BCS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4251BCS6-2#TRMPBF |
Description | IC HOT SWAP CTRLR -48V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4251BCS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -72V ~ -43V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37400 € | 43,74 € |
| 25 | 4,04680 € | 101,17 € |
| 100 | 3,68630 € | 368,63 € |
| 250 | 3,67368 € | 918,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,41080 € | 1 705,40 € |
| 1 000 | 3,32554 € | 3 325,54 € |
| 1 500 | 3,28285 € | 4 924,27 € |
| 2 500 | 3,23552 € | 8 088,80 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,82800 € |

