
LTC4126EV-ADJ#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4126EV-ADJ#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4126EV-ADJ#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4126EV-ADJ#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4126EV-ADJ#TRMPBF |
Description | IC BATT CHG 1-50MA ADJ LI-ION |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4126EV-ADJ#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Undervoltage | |
Charge Current - Max | 50mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,62000 € | 7,62 € |
10 | 5,13100 € | 51,31 € |
25 | 4,48360 € | 112,09 € |
100 | 3,75180 € | 375,18 € |
250 | 3,39268 € | 848,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,34542 € | 1 672,71 € |
Unit Price without VAT: | 7,62000 € |
---|---|
Unit Price with VAT: | 9,14400 € |