Direct



LTC4098EUDC-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4098EUDC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4098EUDC-1#PBF |
Description | IC BATT MFUNC LI-ION 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4098EUDC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,45600 € | 54,56 € |
| 91 | 4,64703 € | 422,88 € |
| 182 | 4,48038 € | 815,43 € |
| 273 | 4,39692 € | 1 200,36 € |
| 546 | 4,27456 € | 2 333,91 € |
| 1 001 | 4,18543 € | 4 189,62 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,46000 € |


