
LTC4065LXEDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4065LXEDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4065LXEDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4065LXEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065LXEDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065LXEDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61900 € | 26,19 € |
| 25 | 2,40880 € | 60,22 € |
| 100 | 2,17690 € | 217,69 € |
| 250 | 2,11960 € | 529,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05974 € | 1 029,87 € |
| 1 000 | 2,00328 € | 2 003,28 € |
| 1 500 | 1,97499 € | 2 962,49 € |
| 2 500 | 1,94366 € | 4 859,15 € |
| 3 500 | 1,92534 € | 6 738,69 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,15200 € |

