
LT3585EDDB-0#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3585EDDB-0#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3585EDDB-0#TRMPBFCT-ND - Cut Tape (CT) 505-LT3585EDDB-0#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3585EDDB-0#TRMPBF |
Description | PHOTOFLASH CAPACITOR CHARGERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 5mA | |
Voltage - Supply | 1.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,26000 € | 4,26 € |
10 | 2,77500 € | 27,75 € |
25 | 2,38760 € | 59,69 € |
100 | 1,94910 € | 194,91 € |
250 | 1,73380 € | 433,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,60134 € | 800,67 € |
1 000 | 1,51187 € | 1 511,87 € |
Unit Price without VAT: | 4,26000 € |
---|---|
Unit Price with VAT: | 5,11200 € |