
LTC4001EUF-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4001EUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4001EUF-1#PBF |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4001EUF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76900 € | 47,69 € |
| 91 | 4,04956 € | 368,51 € |
| 182 | 3,90143 € | 710,06 € |
| 273 | 3,82729 € | 1 044,85 € |
| 546 | 3,71846 € | 2 030,28 € |
| 1 001 | 3,63922 € | 3 642,86 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,41600 € |

