



LTC3884EUK#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3884EUK#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3884EUK#TRPBFCT-ND - Cut Tape (CT) 505-LTC3884EUK#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3884EUK#TRPBF |
Description | IC REG CTRLR BUCK PMBUS 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3884EUK#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1MHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C, PMBus |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 48-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 48-QFN (7x7) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 10 | 12,89500 € | 128,95 € |
| 25 | 12,06960 € | 301,74 € |
| 100 | 11,27400 € | 1 127,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,07912 € | 20 158,24 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,44000 € |



