


LTC3873ETS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3873ETS8#TRMPBFTR-ND - Tape & Reel (TR) LTC3873ETS8#TRMPBFCT-ND - Cut Tape (CT) LTC3873ETS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3873ETS8#TRMPBF |
Description | IC REG CTRLR MULT TOP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3873ETS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 60V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 78% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84900 € | 28,49 € |
| 25 | 2,62120 € | 65,53 € |
| 100 | 2,37190 € | 237,19 € |
| 250 | 2,31744 € | 579,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24666 € | 1 123,33 € |
| 1 000 | 2,18586 € | 2 185,86 € |
| 1 500 | 2,15542 € | 3 233,13 € |
| 2 500 | 2,12168 € | 5 304,20 € |
| 3 500 | 2,10196 € | 7 356,86 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,50000 € |

