Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-DFN (3x2)
Introducing Power by Linear

LTC3872HDDB-1#TRMPBF

DigiKey Part Number
LTC3872HDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC3872HDDB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC3872HDDB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3872HDDB-1#TRMPBF
Description
IC REG CTRLR BOOST 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3872HDDB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.75V ~ 9.8V
Frequency - Switching
550kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,43000 €6,43 €
104,96800 €49,68 €
254,60320 €115,08 €
1004,21310 €421,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,01214 €2 006,07 €
1 0003,91440 €3 914,40 €
1 5003,86545 €5 798,18 €
Manufacturers Standard Package
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,71600 €