


LTC3828EG#PBF | |
|---|---|
DigiKey Part Number | LTC3828EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3828EG#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3828EG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 260kHz ~ 550kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Power Good, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 10 | 9,86800 € | 98,68 € |
| 47 | 8,84404 € | 415,67 € |
| 141 | 8,34461 € | 1 176,59 € |
| 282 | 8,10021 € | 2 284,26 € |
| 517 | 7,92222 € | 4 095,79 € |
| 1 034 | 7,75257 € | 8 016,16 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 15,00000 € |

