



LTC3803ES6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3803ES6-3#TRMPBFTR-ND - Tape & Reel (TR) LTC3803ES6-3#TRMPBFCT-ND - Cut Tape (CT) LTC3803ES6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3803ES6-3#TRMPBF |
Description | IC REG CTRLR FLYBACK TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3803ES6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.7V ~ 8V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,35320 € | 58,83 € |
| 100 | 2,12590 € | 212,59 € |
| 250 | 2,06756 € | 516,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01076 € | 1 005,38 € |
| 1 000 | 1,95541 € | 1 955,41 € |
| 1 500 | 1,92767 € | 2 891,51 € |
| 2 500 | 1,89696 € | 4 742,40 € |
| 3 500 | 1,87900 € | 6 576,50 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |



