


LT1585CM-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1585CM-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1585CM-3.3#PBF |
Description | IC REG LINEAR 3.3V 4.6A DDPAK-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 4.6A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1585CM-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 4.6A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 € | 13,95 € |
| 10 | 11,05000 € | 110,50 € |
| 50 | 9,88980 € | 494,49 € |
| 100 | 9,53040 € | 953,04 € |
| 250 | 9,15116 € | 2 287,79 € |
| 500 | 8,92258 € | 4 461,29 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 16,74000 € |











