

LTC3622HDE-23/5#TRPBF | |
---|---|
DigiKey Part Number | LTC3622HDE-23/5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3622HDE-23/5#TRPBF |
Description | IC REG BUCK 3.3V/5V 1A DL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 1A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622HDE-23/5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,59714 € | 13 992,85 € |
Unit Price without VAT: | 5,59714 € |
---|---|
Unit Price with VAT: | 6,71657 € |