
H3BXG-10112-Y2 | |
|---|---|
DigiKey Part Number | H3BXG-10112-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-Y2 |
Description | SINGLE END JUMPER 12" 22AWG YELL |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62200 € | 6,22 € |
| 30 | 0,57533 € | 17,26 € |
| 50 | 0,55500 € | 27,75 € |
| 100 | 0,52860 € | 52,86 € |
| 250 | 0,49548 € | 123,87 € |
| 500 | 0,47180 € | 235,90 € |
| 1 000 | 0,44926 € | 449,26 € |
| 2 500 | 0,42113 € | 1 052,83 € |
| 5 000 | 0,40104 € | 2 005,20 € |
| Unit Price without VAT: | 0,62200 € |
|---|---|
| Unit Price with VAT: | 0,74640 € |

