


LTC3672BEDC-1#PBF | |
|---|---|
DigiKey Part Number | LTC3672BEDC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3672BEDC-1#PBF |
Description | IC REG TRPL BCK/LINEAR |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 2.25MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3672BEDC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Frequency - Switching | 2.25MHz | |
Voltage/Current - Output 1 | 1.8V, 400mA | |
Voltage/Current - Output 2 | 1.2V, 150mA | |
Voltage/Current - Output 3 | 2.8V, 150mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.9V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |

