Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3538EDCB#TRPBF

DigiKey Part Number
505-LTC3538EDCB#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3538EDCB#TRPBFCT-ND - Cut Tape (CT)
505-LTC3538EDCB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3538EDCB#TRPBF
Description
IC REG BUCK BOOST ADJ 800MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3538EDCB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,01000 €7,01 €
105,43600 €54,36 €
255,04120 €126,03 €
1004,63480 €463,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,18633 €10 465,82 €
Manufacturers Standard Package
Unit Price without VAT:7,01000 €
Unit Price with VAT:8,41200 €