


LTC3454EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3454EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3454EDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3454EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3454EDD#TRPBF |
Description | IC LED DRIVER RGLTR 1A 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3454EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.15V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,25700 € | 42,57 € |
| 25 | 3,93720 € | 98,43 € |
| 100 | 3,58490 € | 358,49 € |
| 250 | 3,56832 € | 892,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,14450 € | 7 861,25 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,64800 € |

