Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20 TSSOP EP
Introducing Power by Linear

LTC3417AEFE-2#TRPBF

DigiKey Part Number
LTC3417AEFE-2#TRPBFTR-ND - Tape & Reel (TR)
LTC3417AEFE-2#TRPBFCT-ND - Cut Tape (CT)
LTC3417AEFE-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3417AEFE-2#TRPBF
Description
IC REG BUCK ADJ 1A/1.5A 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3417AEFE-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.5MHz, 600kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 €8,34 €
106,50300 €65,03 €
256,04400 €151,10 €
1005,61750 €561,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,05524 €12 638,10 €
Manufacturers Standard Package
Unit Price without VAT:8,34000 €
Unit Price with VAT:10,00800 €