Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Introducing Power by Linear

LTC3410BESC6-1.5#TRMPBF

DigiKey Part Number
505-LTC3410BESC6-1.5#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3410BESC6-1.5#TRMPBF
Description
IC REG BUCK 1.5V 300MA SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LTC3410BESC6-1.5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SC-70-6
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,71828 €1 359,14 €
1 0002,64732 €2 647,32 €
1 5002,61178 €3 917,67 €
2 5002,57240 €6 431,00 €
Manufacturers Standard Package
Unit Price without VAT:2,71828 €
Unit Price with VAT:3,26194 €