
LTC4063EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4063EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4063EDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4063EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4063EDD#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4063EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,02500 € | 50,25 € |
| 25 | 4,65680 € | 116,42 € |
| 100 | 4,26510 € | 426,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,85741 € | 9 643,52 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,80000 € |

