8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFB

LTC3642EDD-3.3#TRPBF

DigiKey Part Number
LTC3642EDD-3.3#TRPBFTR-ND - Tape & Reel (TR)
LTC3642EDD-3.3#TRPBFCT-ND - Cut Tape (CT)
LTC3642EDD-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3642EDD-3.3#TRPBF
Description
IC REG BUCK 3.3V 50MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3642EDD-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,74000 €7,74 €
105,22100 €52,21 €
254,56440 €114,11 €
1003,82230 €382,23 €
2503,45788 €864,47 €
5003,42048 €1 710,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,42048 €8 551,20 €
Manufacturers Standard Package
Unit Price without VAT:7,74000 €
Unit Price with VAT:9,28800 €