
| LTC3309AJV#TRMPBF | |
|---|---|
| DigiKey Part Number | 505-LTC3309AJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3309AJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3309AJV#TRMPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC3309AJV#TRMPBF | 
| Description | IC REG BUCK ADJ 6A 12LQFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 12-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC3309AJV#TRMPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.25V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 5.5V | |
| Current - Output | ||
| Frequency - Switching | 2MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 12-LQFN (2x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,98000 $ | 7,98 $ | 
| 10 | 5,34100 $ | 53,41 $ | 
| 25 | 4,65360 $ | 116,34 $ | 
| 100 | 3,87660 $ | 387,66 $ | 
| 250 | 3,49504 $ | 873,76 $ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 3,37500 $ | 1 687,50 $ | 
| Unit Price without VAT: | 7,98000 $ | 
|---|---|
| Unit Price with VAT: | 9,57600 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France